ITT / Cannon MS3101F10SL-4P

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 46.62
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101F10SL-4P.

IHS

Datasheet1 page6 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-87.84%

Alternate Parts

Price @ 1000
$ 46.62
$ 34.52
Stock
7,432
3,076
Authorized Distributors
6
1
Gender
Male
Male
Number of Positions
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106A18-3P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F16-11P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
ITT / CannonMS3106R12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonMS3101E10SL-4P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101F10SL-4P provided by its distributors.

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Male Pins,Receptacle,Threaded 2pin Aluminum Alloy 22A , , 57.15mm*24.64mm
RECEPTACLE, IN-LINE, 2WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101F10SL4P