ITT / Cannon CA3101E10SL-4P

Circular Connector, CA, Cable Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 10SL-4
$ 34.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E10SL-4P.

IHS

Datasheet1 page23 years ago

Farnell

Inventory History

3 month trend:
-98.38%

Alternate Parts

Price @ 1000
$ 34.52
$ 46.62
Stock
2,070
275
Authorized Distributors
3
6
Gender
Male
Male
Number of Positions
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialMS3106E16-11P
Conn Cylindrical Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F16-11P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
ITT / CannonMS3106R12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3101R12S-3P
Circular Connector, CA, Cable Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 12S-3
ITT / CannonCA3101R12S-3S
Circular Connector, CA, Cable Mount Receptacle, 2 Contacts, Solder Socket, Threaded, 12S-3

Descriptions

Descriptions of ITT / Cannon CA3101E10SL-4P provided by its distributors.

Circular Connector, CA, Cable Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 10SL-4
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Pin, Crimp, Cable Mount |Itt Cannon CA3101E10SL-4P
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Male Pins,Receptacle,Threaded 2pin Aluminum Alloy 22A , , 57.15mm*28.58mm
CONN RCPT MALE 2P SILV SLDR CUP
CIRCULAR, SIZE 10SL, 2WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101E10SL4P