ITT / Cannon MS3100R28-12S

Conn Cylindrical Circular SKT 26 POS Solder ST Wall Mount 26 Terminal 1 Port
$ 148.7
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100R28-12S.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-36.36%

Alternate Parts

Price @ 1000
$ 148.7
$ 191.23
Stock
53
34
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
26
26
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3102R28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
ITT / CannonMS3102R28-12PY
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
ITT / CannonMS3102R28-12SY
Conn MIL-C-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3102A28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3101R28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100R28-12S provided by its distributors.

Conn Cylindrical Circular SKT 26 POS Solder ST Wall Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CONN RCPT FMALE 26POS SOLDER CUP
CIRCULAR CONN, RCPT, 28-12, WALL MOUNT; Military Specification:MIL-DTL-5015 Series; Product Range:MS3100 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:26Contacts; Circular Contact Type:Solder Socket RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON