Amphenol Industrial MS3101R28-12S

Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
$ 127.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3101R28-12S.

IHS

Datasheet1 page24 years ago

JRH Electronics

Alternate Parts

Price @ 1000
$ 127.015
$ 208.19
Stock
1
110
Authorized Distributors
3
3
Gender
Female
Female
Number of Positions
26
26
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
-
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3102A28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3101A28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonMS3102R28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3106A28-13S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol Industrial MS3101R28-12S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Female Sockets,Receptacle,Threaded 26pin Aluminum Alloy , , 51.02mm*45.89mm
Recept |Amphenol Industrial MS3101R28-12S
5015 R SOLDER IN-LINE RECP SKT CONTACTS
CONN RCPT FMALE 26POS SOLDER CUP
CONN PLUG 26POS PANEL MNT W/SCKT

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101R-28-12S