ITT / Cannon MS3100R28-12P

Conn MIL-C-5015 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port
$ 113.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100R28-12P.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-99.07%

Alternate Parts

Price @ 1000
$ 113.58
$ 126.61
$ 126.61
Stock
135
316
316
Authorized Distributors
4
4
4
Gender
Male
Male
Male
Number of Positions
26
26
26
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
22 A
22 A
22 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

ITT / CannonMS3102R28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
ITT / CannonMS3102R28-12PY
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
ITT / CannonMS3102R28-12SY
Conn MIL-C-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3102A28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3101R28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100R28-12P provided by its distributors.

Conn MIL-C-5015 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 26P SILV SLDR CUP
CONN RCPT MALE 26POS SOLDER CUP
CIRCULAR CONN, RCPT, 28-12, WALL MOUNT; Military Specification:MIL-DTL-5015 Series; Product Range:MS3100 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:26Contacts; Circular Contact Type:Solder Pin RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON