ITT / Cannon MS3100R18-1P

Conn MIL-C-5015 Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
$ 62.441
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100R18-1P.

IHS

Datasheet1 page6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-73.06%

Alternate Parts

Price @ 1000
$ 62.441
$ 37.46
Stock
984
691
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
10
10
Mount
Flanges, Panel, Wall
Flanges, Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3102E18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
ITT / CannonMS3102R18-19S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
ITT / CannonCA02COME18-1P
Circular Connector, MIL-C-5015 Series (VG95234), Receptacle, 7, Pin, Solder, Panel Mount
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn Cylindrical Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Amphenol Industrial97-3102A-20-16S(946)
Circular MIL Spec Connector 9P Sz 20 Box Mount Socket Recept Solder

Descriptions

Descriptions of ITT / Cannon MS3100R18-1P provided by its distributors.

Conn MIL-C-5015 Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 10POS SOLDER CUP
Circular Connector, Rcpt, 18-1, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:10; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3100R18-1P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON