ITT / Cannon CA02COME18-1P

Circular Connector, MIL-C-5015 Series (VG95234), Receptacle, 7, Pin, Solder, Panel Mount
$ 54.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COME18-1P.

Farnell

Datasheet42 pages25 years ago
Datasheet56 pages20 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
Restocked

Related Parts

ITT / CannonMS3102E18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
ITT / CannonMS3102R18-19S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
ITT / CannonCA3102R18-1SX
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Conn Cylindrical Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA02COME18-1P provided by its distributors.

Circular Connector, MIL-C-5015 Series (VG95234), Receptacle, 7, Pin, Solder, Panel Mount
CONN RCPT MALE 10POS SOLDER CUP
CIRCULAR, SIZE 18, 10 WAY PIN; Product Range:CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:10Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Insert Arrangement:18-1; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Zinc Die Cast, Nickel; Contact Material:Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Approval Category:MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02COME18-1P.