ITT / Cannon MS3100F16S-1P

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port
$ 64.575
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F16S-1P.

IHS

Datasheet1 page9 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+378%

Alternate Parts

Price @ 1000
$ 64.575
$ 35.48
$ 35.48
Stock
847
13,151
13,151
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
7
7
7
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
22 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3102A-20-15P(946)
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3100E16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port
ITT / CannonMS3100E16S-1PW
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-18-11P(946)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon MS3100F16S-1P provided by its distributors.

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Mil-Dtl 5015 Series I |Itt Cannon MS3100F16S1P
CONN RCPT MALE 7P SILV SLDR CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100F16S1P