ITT / Cannon MS3100E36-5S

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
$ 225.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100E36-5S.

IHS

Datasheet1 page26 years ago

Alternate Parts

Price @ 1000
$ 225.92
$ 26.596
Stock
15
2,427
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
4
4
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
700 V
Current Rating
245 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3102R36-5S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102E36-5S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3100R36-5S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A18-10S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100E36-5S provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Er 4C 4#0 Pin Recp Wall |Itt Cannon MS3100E36-5S
CONN RCPT FMALE 4P SILV SLDR CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON