Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS3102E22-22S

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 24.769
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3102E22-22S.

Newark

Datasheet36 pages16 years ago

Electro Sonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-35.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialMS3102A18-10S
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No
ITT / CannonMS3102R20-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
ITT / CannonMS3102R18-10S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102R18-10P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A16S-8P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded
Amphenol Industrial97-3102A-16S-8S(946)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol MS3102E22-22S provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Conn, Rcpt, 22-22, Box Mount; Military Specification:Mil-Dtl-5015 Series; Product Range:Ms3102 Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Industrial MS3102E22-22S
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
CONNECTOR MILSPEC BOX RECEPTACLE CLASS E SIZE 22 4 #8 SOLDER SOCKET CONTACT
Amphenol aviation connector MS-Eseries, 4core aviation plug, Rated46A
MS3102 Box Mount Receptacles 4P #8 SKT CONTACTS
Amphenol Industrial MS3102E22-22S 航空连接器
RS APAC
Box mounting receptacle, E class, 4pol
Amphenol-Tuchel
CONN RCPT FMALE 4P SILV SLDR CUP
PANEL MOUNT RECEPTACLE OLIVE D

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E 22-22S
  • MS3102E-22-22S
  • MS3102E22-22S..
  • MS3102E2222S