ITT / Cannon MKJ4A1F6-7S

Connector Miniature Circular Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
$ 115.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MKJ4A1F6-7S.

IHS

Datasheet1 page4 years ago

Electro Sonic

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonMKJ4A1W6-7S
Connector Miniature Circular Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
7 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GJC147S
Plastic plug, with nut and grommet backshell, for 7 female contacts, IP68/69K

Descriptions

Descriptions of ITT / Cannon MKJ4A1F6-7S provided by its distributors.

Connector Miniature Circular Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
Mil Series Connector, 7 Contact(S), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR, SIZE 6, 7WAYS, SKT; Connector Type:Circular Industrial; Series:MKJ; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:6; Insert Arrangement:6-7; No. of Contacts:7; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-STD-1344

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 155281-0043
  • MKJ4A1F6-7S.