ITT / Cannon MDM-51SH006B

D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .091
$ 327.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-51SH006B.

IHS

Datasheet1 page4 years ago

Arrow Electronics

Inventory History

3 month trend:
-40.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity205209-7
Conn D-Sub Housing Receptacle 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity1658683-1
Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Package
TE Connectivity1757824-4
D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
ITT / CannonDCMAM37S
Conn D-Subminiature SKT 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol164X11799X
D-Sub Standard Straight Recp 37 Socket - Crimp
ITT / CannonDBMAM44SA197
Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MDM-51SH006B provided by its distributors.

D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .091
Conn Micro D-Subminiature SKT 51 POS 1.27mm Crimp ST Cable Mount 51 Terminal 1 Port
Cable Assembly RG178/U 0.914m 26AWG 51 POS Micro D-Sub SKT Crimp
CABLE ASSY, MICRO D RCPT-FREE END, 36"; Connector to Connector:Micro-D Receptacle to Free End; No. of Positions:51Positions; Cable Length - Imperial:36"; Cable Length - Metric:914.4mm; Jacket Color:Mu 38P3007
MICRO 51 F 36 RBW ROHS COMPLIANT: NO
CABLE ASSY D-MIC-D 51P 914.4MM

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDM51SH006B