ITT / Cannon DBMAM44SA197

Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMAM44SA197.

Newark

Datasheet1 page10 years ago
Datasheet27 pages11 years ago

Farnell

Related Parts

TE Connectivity1757824-3
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
ITT / CannonDBMA44SNM
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity204504-1
Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Carton
HARTING Elektronik09563004701
CONNECTOR, HOUSING, D SUB, RCPT, HD44; Connector Type:High Density D Sub; Series
AmphenolL77HDB44S
D Sub Connector, HD44, High Density, Receptacle, HD, 44 Contacts, DB, Solder Cup
AmphenolL177HDB44S
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DBMAM44SA197 provided by its distributors.

Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port
HD D-SUB CONNECTOR, RECEPTACLE, 44POS
CONN D-SUB HD RCPT 44POS PNL MNT
HD D-SUB CONNECTOR, RECEPTACLE, 44POS; No. of Contacts: 44Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: DBMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON