ITT / Cannon MDM-51SH003B-A174

Mdm SERIES.05IN Pitch 51WAY Straight Leaded Micro-d Conn, Socket, Alum Alloy Shell
$ 364.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-51SH003B-A174.

IHS

Datasheet1 page4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of ITT / Cannon MDM-51SH003B-A174 provided by its distributors.

MDM SERIES.05IN PITCH 51WAY STRAIGHT LEADED MICRO-D CONN, SOCKET, ALUM ALLOY SHELL
Conn Micro-D SKT 51 POS 0.64mm Crimp ST Cable Mount 51 Terminal 1 Port
Cable Assembly RG178/U 0.457m 26AWG 51 POS Micro D-Sub SKT Crimp
D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .091, Receptacle
CONNECTOR,D-SHELL,CABLE MOUNT,RECEPT,51 CONTACTS,SKT,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 82H7417;
CABLE ASSY D-MIC-D 51P 457.2MM
CBL ASSY, 51P MICRO D RCPT-FREE END, 18"; Connector to Connector:Micro-D Receptacle to Free End; No. of Positions:51Positions; Cable Length - Imperial:18"; Cable Length - Metric:457.2mm; Jacket Color: 82H7417

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDM51SH003BA174