ITT / Cannon MDM-37SH003B

Conn Micro D-Subminiature SKT 37 POS 1.27mm Crimp ST Cable Mount 37 Terminal 1 Port
$ 182.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-37SH003B.

IHS

Datasheet1 page6 years ago

element14 APAC

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+20.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity2157481-4
Conn D-Sub SKT 37 POS 1.38mm Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonDCMA-37S
Conn D-Sub F 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonDCMAM-37S-F0
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonDCMAM-37S-F225
Conn High Density D-Sub SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
TE Connectivity206803-2
Conn D-Subminiature SKT 37 POS 2.7mm Crimp ST Cable Mount 37 Terminal 1 Port Package
TE Connectivity1757824-9
AMP FROM TE CONNECTIVITY 1757824-9 D SUB CONNECTOR, HIGH DENSITY-HD, 44 POSITION, RECEPTACLE

Descriptions

Descriptions of ITT / Cannon MDM-37SH003B provided by its distributors.

Conn Micro D-Subminiature SKT 37 POS 1.27mm Crimp ST Cable Mount 37 Terminal 1 Port
Cable Assembly RG178/U 0.457m 26AWG 37 POS Micro D-Sub SKT Crimp
Micro D Cable Assembly, Micro-D Receptacle to Free End, 37 Ways, 18 ", 457.2 mm, Multi-coloured"
CBL ASSY, MICRO-D RCPT-FREE END, 37POS ROHS COMPLIANT: NO
Cable Asy Mic D-Wir 37P 457.2Mm
CABLE ASSY D - MICD 37P 457.2MM
MICRO-D CONNECTOR, RECEPTACLE, 37POS, WI; MICRO-D CONNECTOR, RECEPTACLE, 37POS, WIRE LEADS; Connector Type:Micro D; Series:MDM; Gender:Receptacle; No. of Contacts:37; Contact Termination:Crimp, Screw; Connector Mounting:Cable; Contact Plating:Gold; Body Material:Steel

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096521-0001
  • MDM-37SH003-B
  • MDM-37SH003B.
  • MDM37SH003B