ITT / Cannon DCMA-37S

Conn D-Sub F 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
$ 56.055
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMA-37S.

Newark

Datasheet1 page7 years ago
Datasheet1 page9 years ago
Datasheet30 pages11 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonDCMA-37S-A197
Conn High Density D-Sub SKT 37 POS 1.4mm Crimp ST Panel Mount 37 Terminal 1 Port
ITT / CannonDCMAY-37S
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonDCMAMK-37S
Conn D-Subminiature SKT 37 POS 1.4mm Crimp 37 Terminal 1 Port
HARTING Elektronik09664187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
Amphenol Communications SolutionsL77DC37S
D Sub Connector, Standard, Receptacle, 17D, 37 Contacts, DC, Solder Cup
AmphenolL77DC37SF179
Conn D-Subminiature F 37 POS 1.38mm Wire Wrap ST Panel Mount 37 Terminal 1 Port Tray

Descriptions

Descriptions of ITT / Cannon DCMA-37S provided by its distributors.

Conn D-Sub F 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
Female Sockets,Receptacle 2 37pin Steel,Tin Plated 7.5A 69.3166mm*12.5476mm
D-SUB CONNECTOR, RECEPTACLE, 37POS
D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
CONN D-SUB RCP 37P PNL MT CRIMP
D Sub Connector, Receptacle, 37 Position; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DCMA37S
D-SUB CONNECTOR, RECEPTACLE, 37POS; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DC; Product Range: DCMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050912-0002
  • DCMA-37S.
  • DCMA37S