TE Connectivity 2157481-4

Conn D-Sub SKT 37 POS 1.38mm Crimp ST Cable Mount 37 Terminal 1 Port
$ 85.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2157481-4.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-7.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / CannonDCMA-37S
Conn D-Sub F 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonDCMAM-37S-F0
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonDCMAY-37S
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
TE Connectivity1757824-9
AMP FROM TE CONNECTIVITY 1757824-9 D SUB CONNECTOR, HIGH DENSITY-HD, 44 POSITION, RECEPTACLE
TE Connectivity206803-2
Conn D-Subminiature SKT 37 POS 2.7mm Crimp ST Cable Mount 37 Terminal 1 Port Package
TE Connectivity2221760-3
Conn High Density D-Sub SKT 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2157481-4 provided by its distributors.

Conn D-Sub SKT 37 POS 1.38mm Crimp ST Cable Mount 37 Terminal 1 Port
D-Sub Standard Conn RCPT ASSY, AMPLIMITE SERIES RoHS Compliant: No
D Subminiature Connector, 37 Contact(s), Crimp Terminal, Locking, Receptacle
D-Sub Miniature Connector RCP 37 POS ST Cable Mount
D-SUB CONNECTOR, RCPT, 37POS; No. of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DC; Product Range:Amplimite 109 Series; Connector Body Material:Steel Body; Contact Material:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty