ITT / Cannon MDM-21PH003B

Conn Micro D-Subminiature PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
$ 111.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-21PH003B.

IHS

Datasheet1 page4 years ago

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+1.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity212522-1
Conn Combo D-Subminiature PIN 1Coaxial/20Signal POS Crimp ST Cable Mount 1 Port Carton
TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
TE Connectivity66506-4
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
HARTING Elektronik09670255601
D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, 09670255601
ITT / CannonDEMA-15P
Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonDBMA-25P
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .12, Plug

Descriptions

Descriptions of ITT / Cannon MDM-21PH003B provided by its distributors.

Conn Micro D-Subminiature PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, Receptacle
Mdm-21Ph003B |Itt Cannon MDM-21PH003B
CABLE ASSY D-MIC-D 21P 457.2MM
CONNECTOR, D-SUBMINIATURE, 21WAY; Connector Type:D Sub; Series:Micro-D Metal; Gender:Plug; No. of Contacts:21; Contact Termination:Crimp; SVHC:No SVHC (18-Jun-2012); Connector Body Material:Aluminium; Connector Shell Size:D21; Connector Type:D Sub; Contact Material:Copper; Contact Plating:Yellow Chromate over Cadmium; D Sub Shell Size:D21; Material:Aluminium Alloy; No. of Mating Cycles:500; No. of Ways:21; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDM21PH003B