ITT / Cannon MDM-15SH006B

Conn Micro D-Subminiature SKT 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port
$ 140.213
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-15SH006B.

Farnell

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-80.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1757824-1
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton
ITT / CannonDAMA-15P
Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonDEMA-15S
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonDAMA15S
Connector High Density D Subminiature Receptacle 15 Position 2.29 mm Crimp Straight Cable Mount
TE Connectivity1658656-1
Conn D-Sub SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port Bulk/Package

Descriptions

Descriptions of ITT / Cannon MDM-15SH006B provided by its distributors.

Conn Micro D-Subminiature SKT 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port
ITT CANNON MDM-15SH006B MICRO-D CONNECTOR, RECEPTACLE, 15 POSITION, WIRE LEADS
MICRO-D CONNECTOR, RECEPTACLE, 15POS, WI; MICRO-D CONNECTOR, RECEPTACLE, 15POS, WIRE LEADS; Connector Type:Micro D; Series:MDM; Gender:Receptacle; No. of Contacts:15; Contact Termination:Crimp, Solder; Connector Mounting:Cable; Contact Plating:Gold
Micro-D Connector, Receptacle, 15 Position, Wire Leads; Rango De Producto:Serie Mdm; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Tipo De Terminación Del Contacto:Crimpado/Soldadura; Conector, Montaje:Montaje De Cable |Itt Cannon MDM-15SH006B

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDM15SH006B