ITT / Cannon DAMA15S

Connector High Density D Subminiature Receptacle 15 Position 2.29 mm Crimp Straight Cable Mount
$ 28.697
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMA15S.

IHS

Datasheet1 page7 years ago

JRH Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-14.15%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDAMA-15P
Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonDAU-15S-A197
D Sub Connector, DB15, Standard, Receptacle, DAU, 15 Contacts, DA, Crimp
ITT / CannonDAMAM-15S
Conn D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Conn Filtered D-Sub F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol Communications SolutionsFCE17A15SM290
Conn Filtered D-Sub SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of ITT / Cannon DAMA15S provided by its distributors.

Connector High Density D Subminiature Receptacle 15 Position 2.29 mm Crimp Straight Cable Mount
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
High Reliable D-Sub Connector With Crimp Termination
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket
D SUB CONNECTOR, RECEPTACLE, 15 POSITION; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: D*MA Series; Connector Body Material: Steel B 01K1086

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050910-0002
  • DAMA 15S
  • DAMA-15S
  • DAMA-15S.
  • DAMA15S.
  • DAMA15S..