ITT / Cannon MDM-15PH006B

Conn Micro D-Subminiature PIN 15 POS 0.64mm Crimp ST Cable Mount 15 Terminal 1 Port
$ 96.029
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-15PH006B.

element14 APAC

Datasheet1 page10 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-80.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1757819-2
Conn D-Subminiature M 15 POS 1.38mm Crimp ST Cable Mount 15 Terminal 1 Port Carton
TE Connectivity1757823-1
D-Sub plug, 15 pole, high density, equipped, straight, crimp connection, 1757823-1
TE Connectivity1-745494-5
Conn D-Sub PIN 15 POS 1.37mm IDT STCable Mount 15 Terminal 1 Port Package
ITT / CannonDEMA-15P
Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonDAMAM15P
Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonDAU-15P-K87
Conn D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MDM-15PH006B provided by its distributors.

Conn Micro D-Subminiature PIN 15 POS 0.64mm Crimp ST Cable Mount 15 Terminal 1 Port
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, Plug
CBL ASSY, MICRO-D PLUG-FREE END/914.4MM ROHS COMPLIANT: NO
MICRO-D RCPT 15POS PIN 36" WIRE
CABLE ASSY D-MIC-D 15P 914.4MM
MICRO-D CONNECTOR, PLUG, 15 POSITION, WIRE LEADS; Product Range: MDM Series; Connector Mounting: Cable Mount; Connector Type: Micro D; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; 90B5806
CABLE ASSY, MICRO D PLUG-FREE END, 36"; Connector to Connector:Micro-D Plug to Free End; No. of Positions:15Positions; Cable Length - Imperial:36"; Cable Length - Metric:914.4mm; Jacket Color:Multi-colored; Product Range

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDM-15PH006B.
  • MDM15PH006B