ITT / Cannon M83513/10-F01NN

D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug
$ 110.213
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M83513/10-F01NN.

Inventory History

3 month trend:
-94.57%

Alternate Parts

Price @ 1000
$ 110.213
$ 466.016
$ 466.016
Stock
19,966
634
634
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
37
37
37
Number of Rows
4
4
4
Mount
-
Through Hole
Through Hole
Termination
Crimp
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon M83513/10-F01NN provided by its distributors.

D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug
Conn Micro D-Subminiature SKT 37 POS 1.27mm Crimp RA Cable Mount 37 Terminal 1 Port
D-Sub ONE STAGGERED 2 D-Sub Cable Assembly 2.768m 24AWG 600VAC V 3A
Cable Assembly RG178/U 2.768m 24AWG 37 POS Micro D-Sub PL Crimp
M83513/10-F01Nn |Itt Cannon M83513/10-F01NN

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/10F01NN
  • M8351310F01NN