ITT / Cannon M83513/04-G03N

Cable Assembly Hook-up Wire 0.457m 26AWG D-Sub 51 POS SKT Crimp
$ 163.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M83513/04-G03N.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-44.49%

Alternate Parts

Price @ 1000
$ 163.41
$ 418.305
$ 418.305
Stock
278
840
840
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
51
51
51
Number of Rows
-
3
3
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ITT / Cannon M83513/04-G03N provided by its distributors.

Cable Assembly Hook-up Wire 0.457m 26AWG D-Sub 51 POS SKT Crimp
D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle
Connector D-Subminiature 51 POS SKT Crimp
"micro 51C S /11 10Cr 18" Ni" |Itt Cannon M83513/04G03N
CABLE ASSY D-MIC-D 51P 457.2MM

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/04G03N
  • M8351304G03N