Glenair M83513/04-G03N

Conn Micro D-Subminiature SKT 51 POS 1.27mm Crimp ST Panel Mount 51 Terminal 1 Port
$ 418.305
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/04-G03N.

IHS

Datasheet2 pages5 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-6.15%

Alternate Parts

Price @ 1000
$ 418.305
$ 163.41
$ 163.41
Stock
860
286
286
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
51
51
51
Number of Rows
3
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Glenair M83513/04-G03N provided by its distributors.

Conn Micro D-Subminiature SKT 51 POS 1.27mm Crimp ST Panel Mount 51 Terminal 1 Port
Cable Assembly Hook-up Wire 0.45m 26AWG 51 POS D-Sub SKT Crimp
D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle
Connectors,D-Sub MIL Spec Connectors 3 Aluminum 3A
MICRO-D CONNECTORS - MICRO-D CONNECTORS
Cable Assy, Micro D Rcpt-Free End, 18"; Connector To Connector:Micro-D Receptacle To Free End; No. Of Positions:51Positions; Cable Length - Imperial:18"; Cable Length - Metric:457Mm; Jacket Color:Multi-Colored Rohs Compliant: Yes |Glenair M83513/04-G03N
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/04G03N