ITT / Cannon M83513/03-D11N

D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 25 POS PIN Crimp
$ 99.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M83513/03-D11N.

IHS

Datasheet1 page4 years ago

Inventory History

3 month trend:
-48.55%

Alternate Parts

Price @ 1000
$ 99.5
$ 272.52
$ 272.52
Stock
22,335
849
849
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
25
25
25
Number of Rows
-
2
2
Mount
-
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of ITT / Cannon M83513/03-D11N provided by its distributors.

D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 25 POS PIN Crimp
D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug
Cable Assembly Coaxial 0.457m 26AWG 25 POS D-Sub PIN Crimp
M83513/03-D11N |Itt Cannon M83513/03-D11N

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8351303D11N