Glenair M83513/03-D11N

Conn Micro D-Subminiature PIN 25 POS 1.27mm Crimp ST Panel Mount 25 Terminal 1 Port
$ 272.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/03-D11N.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
+19.66%

Alternate Parts

Price @ 1000
$ 272.52
$ 99.5
$ 99.5
Stock
849
22,387
22,387
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
25
25
25
Number of Rows
2
-
-
Mount
Cable
-
-
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Glenair M83513/03-D11N provided by its distributors.

Conn Micro D-Subminiature PIN 25 POS 1.27mm Crimp ST Panel Mount 25 Terminal 1 Port
D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Hole .094, Plug
Cable Assembly Hook-up Wire 0.45m 26AWG 25 POS D-Sub PIN Crimp
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/03D11N
  • M8351303-D11N
  • M8351303D11N