ITT / Cannon KPT02E16-23P

Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
$ 45.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E16-23P.

IHS

Datasheet1 page4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+108%

Alternate Parts

Price @ 1000
$ 45.1
$ 55.244
$ 55.244
Stock
1,408
208
208
Authorized Distributors
6
5
5
Gender
Male
Male
Male
Number of Positions
23
23
23
Mount
Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02A-16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialPT02A-16-23S
Conn MIL-C-26482 Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialPT02E-16-23S
Conn MIL-C-26482 Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
ITT / CannonKPT02A16-23S
Conn MIL-C-26482 Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
ITT / CannonKPT07A16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Jam Nut 23 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT02E16-23P provided by its distributors.

Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 16, 23 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:23; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT02E16-23P
CONNECTOR, CIRCULAR, SIZE 16, 23WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 16-23; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 16, 23WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-23; No. of Contacts:23; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:16-23; Connector Mounting Orientation:Box; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:23; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-16-23P