Amphenol MS3112E16-23S

Conn MIL-C-26482 Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
$ 87.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3112E16-23S.

IHS

Datasheet52 pages4 years ago

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 87.077
$ 47.187
Stock
32
1,219
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
23
23
Mount
Box, Flanges, Panel
Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-16-23P
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialPT02A-16-23S
Conn MIL-C-26482 Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialPT02E-16-23S
Conn MIL-C-26482 Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialPT07A-16-23S
Conn MIL-C-26482 Circular SKT 23 POS Solder ST Jam Nut 23 Terminal 1 Port
Amphenol IndustrialPT00A-16-23S
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol MS3112E16-23S provided by its distributors.

Conn MIL-C-26482 Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 16, 23 Position, Box; Military Specification:Mil-Dtl-26482 Series I; Product Range:Ms3112 Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:23Contacts; Insert Rotation:Nrohs Compliant: No |Amphenol Industrial MS3112E16-23S
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E-16-23S
  • MS3112E1623S