ITT / Cannon KPT00E24-61P

Conn MIL-C-26482 Circular PIN 61 POS Solder ST Wall Mount 61 Terminal 1 Port
$ 101.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT00E24-61P.

IHS

Datasheet1 page6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 101.74
$ 76.806
Stock
236
8
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
61
61
Mount
Flanges, Panel, Wall
Flanges, Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02A-24-61P
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-24-61S
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT07A-24-61P
Conn MIL-C-26482 Circular PIN 61 POS Solder ST Jam Nut 61 Terminal 1 Port
Amphenol IndustrialPT02E-24-61P
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-24-61S
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon KPT00E24-61P provided by its distributors.

Conn MIL-C-26482 Circular PIN 61 POS Solder ST Wall Mount 61 Terminal 1 Port
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector Receptacle, Size 24, 61 Position, Wall; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:61; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT00E24-61P
CONNECTOR, CIRCULAR, SIZE 24, 61WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 61Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 24-61; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 24, 61WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24-61; No. of Contacts:61; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:24-61; Connector Mounting Orientation:Wall; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:24; Material:Aluminium Alloy; Mounting Type:Wall; No. of Ways:61; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON