Amphenol PT02A-24-61SY

MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 72.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT02A-24-61SY.

Farnell

Datasheet52 pages4 years ago
Datasheet76 pages5 years ago

Newark

X-ON

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-24-61P
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-24-61S
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E24-61S
Conn MIL-C-26482 Circular SKT 61 POS Solder ST Box Mount 61 Terminal 1 Port
Amphenol IndustrialPT07A-24-61S
Conn MIL-C-26482 Circular SKT 61 POS Solder ST Jam Nut 61 Terminal 1 Port
Amphenol IndustrialPT07A-24-61P
Conn MIL-C-26482 Circular PIN 61 POS Solder ST Jam Nut 61 Terminal 1 Port
Amphenol IndustrialPT00E-24-61P(SR)
Conn MIL-C-26482 Circular PIN 61 POS Solder ST Wall Mount 61 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT02A-24-61SY provided by its distributors.

MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AMPHENOL PT02A24-61SY Circular Connector, PT Series, MIL-DTL-26482 Series I Equivalent, Box Mount Receptacle, 61
Conn Circular SKT 61 POS Solder ST Box Mount 61 Terminal 1 Port
Bayonet Lock,Female Sockets,Receptacle 61pin Aluminum 13A , , 29.87mm*42.87mm
CONNECTOR, CIRCULAR, SIZE 24, 61WAY
AI-Solder Box-Mt Receptacle 26482-1
CONN RCPT FMALE 61P GOLD SLD CUP
CONNECTOR, CIRCULAR, SIZE 24, 61WAY; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 61Contacts; Circular Contact Type: Solder Socket; Coupl
Circular Connector, Receptacle, Size 24, 61 Position, Box; Rango De Producto:Mil-C-26482 Series I; Género:Receptáculo Eléctrico; Núm. De Contactos:61; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Amphenol Industrial PT02A24-61SY

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A24-61SY
  • PT02A2461SY