ITT / Cannon KPSE00E12-3P

Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
$ 38.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00E12-3P.

IHS

Datasheet1 page2 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

connector, plastic circ, size 10,jam nut recept, for 3 size 16 pin cont, sealed
Amphenol IndustrialPT02SE-12-3PY
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS3470L12-3S
Conn Circular MIL-DTL-26482 RCP 3 POS 12-3 Size SKT Contact Wall Mount , WITH contacts
ITT / CannonKPSE02E12-3P
Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
ITT / CannonKPSE02E12-3S
Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE00E12-3P provided by its distributors.

Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, Receptacle, Size 12, 3 Position, Wall; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon KPSE00E12-3P
CONNECTOR, CIRCULAR, SIZE 12, 3WAY; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 12-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482
CONNECTOR, CIRCULAR, SIZE 12, 3WAY; Connector Type:Circular Military; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-3; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:12-3; Connector Mounting Orientation:Wall; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:12; Material:Aluminium Alloy; Mounting Type:Wall; No. of Ways:3; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE00E-12-3P