What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Aerospace MS3470L12-3S

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 47.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3470L12-3S.

IHS

Datasheet1 page18 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+34.91%

Alternate Parts

Price @ 1000
$ 47.265
$ 39.85
$ 39.85
Stock
24,702
788
788
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
3
3
3
Mount
Flanges, Panel, Wall
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
1 kV
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialMS3122E12-3S
Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02SE-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS3120E12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
AmphenolMS3470W12-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
connector, plastic circ, size 10,jam nut recept, for 3 size 16 pin cont, sealed
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace MS3470L12-3S provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular MIL Spec Connector WALL MNT REC NARROW FLNG SKT 3P SZ 16
Circular Connector, MIL-DTL-26482 Series II, Wall Mount Receptacle, 3 Contacts, Crimp Socket, 12-3
Electroless Nickel Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant IP67 Circular Connector 20AWG 200C 13A 1kV
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl
CIRCULAR CONNECTOR, RCPT, 12-3, WALL; Co; CIRCULAR CONNECTOR, RCPT, 12-3, WALL; Connector Type:Circular Military; Series:Matrix, 2, MIL-DTL-26482; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Wall; Connector Shell Size:12

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470L-12-3S
  • MS3470L123S