ITT / Cannon DM130343

Contact SKT Crimp ST Cable Mount Loose Piece
$ 6.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DM130343.

Electro Sonic

Datasheet1 page7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-31.08%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of ITT / Cannon DM130343 provided by its distributors.

Contact SKT Crimp ST Cable Mount Loose Piece
Connector Accessory, Contact, Copper Alloy
COMBO-D CON 8 HIGH POWER SKT 130343-0000
D SUB CONTACT, SOCKET, 16AWG, CRIMP; Ser; D SUB CONTACT, SOCKET, 16AWG, CRIMP; Series:Combo D; For Use With:Combo D Connectors; Contact Plating:Gold; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination:Crimp; Contact Type:Power; Contact Size:8
D Sub Contact, Socket, 16Awg, Crimp; Para Usar Con:Combo D Connectors; Contacto, Género:Hembra; Contacto, Material:Aleación Cobre Zinc; Contacto, Chapado:Dorado; Conductor, Tamaño Awg Min:16Awg; Tamaño De Cable Awg Mín.:- |Itt Cannon DM130343

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130343-0000