ITT / Cannon DEMA9SNM

D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
$ 90.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMA9SNM.

Farnell

Datasheet302 pages25 years ago

Newark

Inventory History

3 month trend:
-81.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-09-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity749812-7
CONN D-SUB CABLE SOCKET 9POS STR HDP-20SERIES CRIMPSNAP 24-20AWG UNSHIELDED KIT
TE Connectivity205555-2
D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 9 Contacts, DE, Crimp
ITT / CannonDEMA9S
Conn High Density D-Sub SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
TE Connectivity1757820-6
D-Sub socket, 9 pole, standard, equipped, straight, crimp connection, 1757820-6
ITT / CannonDEU-9S
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEUK9S
ITT Series CONN DSUB / ITT Numeric p/n 110973-0012

Descriptions

Descriptions of ITT / Cannon DEMA9SNM provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
CONN D-SUB RCPT 9P PNL MNT CRIMP
D SUB CONNECT 9 POS CRIMP 050909-0422
Connector, Std D Sub, Receptacle, 9 Position; Rango De Producto:Serie Dema; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Latón; Conector, Tipo:D Sub |Itt Cannon DEMA9SNM
CONNECTOR, STD D SUB, RECEPTACLE, 9POS;; CONNECTOR, STD D SUB, RECEPTACLE, 9POS; Product Range:ITT CANNON - DEMA Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Brass; Gender:Receptacle; Contact Termination:Crimp; Connector Type:D Sub; Series:-

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEMA-9SNM