Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 205555-2

D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 9 Contacts, DE, Crimp
$ 32.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205555-2.

IHS

Datasheet4 pages2 years ago
Datasheet1 page17 years ago

Sager Electronics

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-42.29%

CAD Models

Download TE Connectivity 205555-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.192
$ 21.514
Stock
9,232
13,783
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

ITT / CannonDEMA9S
Conn High Density D-Sub SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
TE Connectivity1757820-6
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
ITT / CannonDEU-9S
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEUK9S
ITT Series CONN DSUB / ITT Numeric p/n 110973-0012
TE Connectivity205161-1
Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Carton
HARTING Elektronik09670094704
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of TE Connectivity 205555-2 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 9 Contacts, DE, Crimp
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Conn D-Subminiature RCP 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Package
Conn, D-Sub, Cable Socket, 9Pos, STR, 109 Series, Crimp, 20AWG
AMPLIMITE,ASY,RCPT,STD,109,1 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.77 mm Receptacle Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 205555-2 | Internal Number: 205555-2 | Alias Number: EF5284-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205555-2.