ITT / Cannon DDY50SA197

Conn D-Subminiature SKT 50 POS 1.4mm Solder Pot ST Panel Mount 50 Terminal 1 Port
$ 27.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDY50SA197.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-96.27%

Related Parts

ITT / CannonDD50S
Conn D-Subminiature SKT 50 POS 1.4mm Solder Pot ST Panel Mount 50 Terminal 1 Port
Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal

Descriptions

Descriptions of ITT / Cannon DDY50SA197 provided by its distributors.

Conn D-Subminiature SKT 50 POS 1.4mm Solder Pot ST Panel Mount 50 Terminal 1 Port
D-Sub Connector, Receptacle, 50Pos; Rango De Producto:Serie Original D; Carcasa D Sub, Tamaño:Dd; Género:Receptáculo Eléctrico; Núm. De Contactos:50; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Itt Cannon DDY50SA197
D-SUB CONNECTOR, RECEPTACLE, 50POS; No. of Contacts: 50Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: Original D Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON