Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DD50S

Conn D-Subminiature SKT 50 POS 1.4mm Solder Pot ST Panel Mount 50 Terminal 1 Port
$ 31.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DD50S.

IHS

Datasheet1 page7 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-82.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Sub Conn, Rcpt, Dd, 50Pos, Solder Cup; |Amphenol Communications Solutions L77SDDH50SC309
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
ITT / CannonDDMV-50S-N-A197
Conn D-Subminiature SKT 50 POS 1.4mm Solder ST Thru-Hole 50 Terminal 1 Port
ITT / CannonDDM-50S-A197
D-Sub Connector Receptacle, Female Sockets 50 Position Panel Mount Solder Cup

Descriptions

Descriptions of ITT / Cannon DD50S provided by its distributors.

Conn D-Subminiature SKT 50 POS 1.4mm Solder Pot ST Panel Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug
CONN D-SUB RCPT 50POS PNL MNT
DSUB 50F SOD GF ZINC
连接器, D-SUB, 母, 50路;
121073-2229 D
SOCKET, D 50 WAY; Connector Type:D Socket; Ways, No. of:50; Termination Method:Solder Cup; Mating Cycles, No. of:200; Contacts, No. of:50; Flammability Rating:UL94V-0; Material, Contact:Turned Copper Alloy, Gold over Nickel Plating; Material, Insulator:Green thermoplastic; Plating:Zinc; Poles, No. of:50; Resistance, Contact:10mohm; Temp, Op. Max:120°C; Temp, Op. Min:-55°C; Voltage, Working:350V; Current, DC Max:5A; Material, Case:Steel, yellow chromate over zinc plating; Voltage, Breakdown:1250V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DD-50S
  • DD/50S