ITT / Cannon DCMF8W8S

Combo D-Subminiature Connector
$ 12.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMF8W8S.

Newark

Datasheet29 pages11 years ago

Inventory History

3 month trend:
-100%

Related Parts

AmphenolL77TWC8W8S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DC-8W8, Receptacle, 8 Contacts
ITT / CannonDCM8W8SA197
CONN D-SUB HYBRID SOCKET 8 POS SZ 8 (EMPTY) SOLDER POT 26-8 AWG TIN COMBO D
ITT / CannonDCMM8W8S
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Hole .112-.124, Socket
ITT / CannonDBMM-5W5S
D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Combination Layout D Sub Connector, COOLPOWER LCC17 Series, DA-3W3, Receptacle, 3 Contacts

Descriptions

Descriptions of ITT / Cannon DCMF8W8S provided by its distributors.

Combo D-Subminiature Connector
D-Sub Comb Housing, Rcpt, Dc-8W8; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Dc-8W8; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:8; Tipo De Terminación Del Contacto:- |Itt Cannon DCMF8W8S
D-SUB COMB HOUSING, RCPT, DC-8W8; Product Range: Combo D D*M Series; Insert Arrangement: DC-8W8; No. of Signal Contacts: 0Contacts; Gender: Receptacle; No. of Power Positions: 8; Contact Termination Type: -; D Sub Shell Size: DC; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Contact Type: 8 Power; No. of Contacts: 8Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCMF-8W8S