ITT / Cannon DCMM8W8S

D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Hole .112-.124, Socket
$ 9.305
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMM8W8S.

IHS

Datasheet1 page7 years ago

JRH Electronics

Newark

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+17.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL77TWC8W8S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DC-8W8, Receptacle, 8 Contacts
ITT / CannonDCM8W8SA197
CONN D-SUB HYBRID SOCKET 8 POS SZ 8 (EMPTY) SOLDER POT 26-8 AWG TIN COMBO D
ITT / CannonDBMM-5W5S
D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
ITT / CannonDCM-8W8S-K126
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
AmphenolL77TWB5W5S
Combination Layout D Sub Connector, TW, DB-5W5, Receptacle, 5 Contacts, 5 Power, Solder Cup
Combination Layout D Sub Connector, COOLPOWER LCC17 Series, DA-3W3, Receptacle, 3 Contacts

Descriptions

Descriptions of ITT / Cannon DCMM8W8S provided by its distributors.

D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Hole .112-.124, Socket
Conn D-Subminiature RCP 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
CONNECTOR, D SUB COMB, RECEPTACLE, 8POS,; CONNECTOR, D SUB COMB, RECEPTACLE, 8POS, 8W8; Series:COMBO D; Gender:Receptacle; No. of Contacts:8; Insert Arrangement:DC-8W8; D Sub Shell Size:DC; Connector Body Material:Steel; Contact Termination:(Not Applicable)
Connector, D Sub Comb, Receptacle, 8 Position, 8W8; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Dc-8W8; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:8 |Itt Cannon DCMM8W8S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051525-0011
  • DCMM-8W8S
  • DCMM/8W8S