Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DBMM-5W5S

D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMM-5W5S.

Newark

Datasheet1 page10 years ago
Datasheet302 pages26 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolL77TWC8W8S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DC-8W8, Receptacle, 8 Contacts
ITT / CannonDBM5W5S
D Subminiature Connector, 5 Contact(s), Female, 0.268 inch Pitch, Solder Terminal, Hole .12
ITT / CannonDAM3W3S
Conn D-Subminiature RCP 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
AmphenolL77TWB5W5S
Combination Layout D Sub Connector, TW, DB-5W5, Receptacle, 5 Contacts, 5 Power, Solder Cup
AmphenolL77TWA3W3S4R
Combination Layout D Sub Connector, Hybrid D, TW Hybrid D Sub, DA-3W3, Receptacle, 3 Contacts
ITT / CannonDAM3W3SA197
Conn D-Subminiature SKT 3Power POS Solder Cup ST Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DBMM-5W5S provided by its distributors.

D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Conn D-Subminiature SKT 5Cavity POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Receptacle for Female Contacts Solder pad 1 5pin(CoaxorPower) Steel£¬Yellow Chromate Plated Zinc 7.5A Black wire mounting£¬free hanging£¬Through hole mounting
CONNECTOR, D SUB COMB, RECEPTACLE, 5 POSITION, 5W5; Product Range: Combo D D*M Series; Insert Arrangement: DB-5W5; No. of Signal Contacts: 0Contacts; Gender: Receptacle; No. of Power Positions: 5; Contact Termination Type: Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051523-0014
  • DBMM5W5S
  • DBMM5W5S.