ITT / Cannon DCM21WA4PK87

Conn D-Subminiature PIN 17Signal/4Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
$ 13.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCM21WA4PK87.

IHS

Datasheet1 page6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-60.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity5-747916-2
Conn D-Subminiature PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Tray
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670095615
Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DCM21WA4PK87 provided by its distributors.

Conn D-Subminiature PIN 17Signal/4Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug
Male Pins,Plug 2 21pin Steel,Tin-Nickel Plated 7.5A
D-SUB COMB CONNECTOR, PLUG, DC-21WA4; Product Range: Combo D D*M Series; Insert Arrangement: DC-21WA4; No. of Signal Contacts: 17Contacts; Gender: Plug; No. of Power Positions: 4; Contact Termination Type: Solder Cup; D Sub Shell Size: DC; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; Contact Type: 17 Signal, 4 Power; No. of Contacts: 21Contacts
D Sub Comb Connector, Plug, Dc-21Wa4; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Dc-21Wa4; Género:Macho; Núm. De Contactos De Señal:17; Núm. De Posiciones De Potencia:4; Tipo De Terminación Del Contacto:Soldable |Itt Cannon DCM21WA4PK87

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCM-21WA4P-K87