ITT / Cannon DC-37P-K87

Conn D-Subminiature PIN 37 POS 1.4mm Solder Cup ST Panel Mount 37 Terminal 1 Port
$ 13.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DC-37P-K87.

IHS

Datasheet1 page7 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+271%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-747916-2
CONN D-SUB PLUG 37POS SLDR CUP / 37 Position D-Sub Plug, Male Pins Connector
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Amphenol Communications SolutionsL717SDC37PC309
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Hole 0.065
Conn D-Sub M 37 POS 1.38mm Solder Cup ST Cable Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, #4-40
ITT / CannonDCM-37P
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Hole 0.12, Plug
HARTING Elektronik09670375604
Conn D-Subminiature SKT 15 POS 2.74mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
ITT / CannonDC-37P-A191-K87
Conn D-Sub M 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
AmphenolL717DC37P
D Sub Connector, DB37, Standard, Plug, 17D, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of ITT / Cannon DC-37P-K87 provided by its distributors.

Conn D-Subminiature PIN 37 POS 1.4mm Solder Cup ST Panel Mount 37 Terminal 1 Port
D Sub Connector, Standard, Plug, 37 Contacts, DC, Solder
D Sub Connector, Plug, 37 Position; No. Of Contacts:37Contacts; Gender:plug; D Sub Shell Size:dc; Product Range:original D Series; Connector Body Material:metal Body; Contact Termination Type:solder; Contact Material:- Rohs Compliant: Yes
CONNECTOR, SOLDER CUP, PLUG, 37 WAY; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DC; Product Range: Original D Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (07-Jul-2017); Body Plating: Tin; Connector Mounting: Cable Mount; Contact Resistance: 10mohm; Contact Termination: Solder; Current Rating: 5A; D Sub Connector Type: Standard; Flammability Rating: UL94V-0; Material: Steel; No. of Mating Cycles: 200; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Termination Method: Solder; Withstand Voltage: 1250V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121073-2043 D
  • 121073-2043--D
  • 121073-2043-D
  • 121073-2043D
  • DC37P-K87
  • DC37PK87