NorComp 172-037-102R011

D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Hole 0.065
$ 5.468
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-037-102R011.

IHS

Datasheet2 pages4 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31

Related Parts

TE Connectivity5-747916-2
Conn D-Subminiature PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Tray
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Conn D-Subminiature M 37 POS 2.77mm Solder Cup ST Cable Mount 37 Terminal 1 Port
Conn D-Subminiature M 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Conn D-Subminiature M 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Amphenol Communications SolutionsL717SDC37PC309
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of NorComp 172-037-102R011 provided by its distributors.

D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Hole 0.065
CONNECTOR, D-SUB, PLUG, 37POS PANEL MOUNT
CONN D-SUB PLUG 37POS PNL MNT
D Sub Connector, Plug, 37Pos; Gender:Plug; Product Range:172 M Series; No. Of Contacts:37Contacts; D Sub Shell Size:Dc; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-037-102R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc