Amphenol L717DC37P

D Sub Conn, Plug, 37Pos, Solder; |Amphenol Communications Solutions L717DC37P
$ 8.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717DC37P.

IHS

Datasheet1 page11 years ago

Farnell

Future Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-30.43%

CAD Models

Download Amphenol L717DC37P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-747916-2
CONN D-SUB PLUG 37POS SLDR CUP / 37 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09670375604
HARTING D-Sub Connector, Plug, DB37 Pin, Panel Mount, Right Angle
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
D Sub Connector, Plug, 37Pos; No. Of Con |Norcomp 172-E37-103R001
Conn D-Subminiature M 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Conn D-Subminiature M 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port

Descriptions

Descriptions of Amphenol L717DC37P provided by its distributors.

D Sub Conn, Plug, 37Pos, Solder; |Amphenol Communications Solutions L717DC37P
D Sub Connector, DB37, Standard, Plug, 17D, 37 Contacts, DC, Solder Cup
Amphenol L717DC37P DSub Male Connector Machined Pin 7.5A Straight Soldercup
D-Sub Standard Density Connector, Input Output Connectors, Machined Signal 7.5A, Straight Solder Cup, 37 Position Plug, Bright Tin Shell with Grounding Dimples, Flash Gold, 3.1mm (.122in) Clear Hole
D SUB CONN, PLUG, 37POS, SOLDER; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DC; Product Range: 17D Series; Connector Body Material: Steel Body; Contact Material: Brass; Co

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-DC37P
  • L717DC37P.