ITT / Cannon DBMM25S

Conn D-Sub SKT 25 POS 1.4mm Solder Pot STCable Mount 25 Terminal 1 Port
$ 19.781
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMM25S.

Inventory History

3 month trend:
+6.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5748901-1
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
ITT / CannonDBM-25S
Conn D-Sub F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Amphenol Communications SolutionsL77DB25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, Solder Cup
ITT / CannonDB25SA197
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
AmphenolL77DB25SU
Conn D-Subminiature F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray

Descriptions

Descriptions of ITT / Cannon DBMM25S provided by its distributors.

Conn D-Sub SKT 25 POS 1.4mm Solder Pot STCable Mount 25 Terminal 1 Port
Connector D Subminiature Socket 25 Position DB Shell Size 1.4mm Solder Straight Through Hole
Dsub,25,rec,sldr,50Au,chromate/Zinc,w/O Hdw Rohs Compliant: No |Itt Cannon DBMM25S.
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle
D-SUB CONNECTOR DMM SERIES 051523-0000
Female Sockets,Receptacle 2 25pin Steel,Tin Plated 7.5A 53.04mm*12.55mm
DBMM-25S / 051523-0000 / D Sub
CONNECTOR, D SUB, RECEPTACLE, 25POS; Pro; CONNECTOR, D SUB, RECEPTACLE, 25POS; Product Range:ITT CANNON - D*M Series; Series:-; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Solder; No. of Mating Cycles:500

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051523-0000
  • DBMM 25S
  • DBMM-25S
  • DBMM25S.