ITT / Cannon DBMAMF25S

Conn D-Subminiature F 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
$ 69.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMAMF25S.

IHS

Datasheet1 page26 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDBMA-25S-A197
Conn High Density D-Sub SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
ITT / CannonDBMAM-25S
D Subminiature Connector, 25 Contact(s), Female, Crimp and Poke Terminal, Socket
ITT / CannonDBMA-25S
Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Thru-Hole 25 Terminal 1 Port
TE Connectivity205165-1
CONNECTOR HOUSING, D-SUB, FOR FEMALE CCOTACTS, 25 POSITION, AMPLIMITE109 SERIES
Amphenol Communications SolutionsL77DB25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, Solder Cup
HARTING Elektronik09663187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A

Descriptions

Descriptions of ITT / Cannon DBMAMF25S provided by its distributors.

Conn D-Subminiature F 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
D Type Connector, 25 Contact(s), Female, Crimp Terminal, #4-40, Plug
ITT Series CONN DSUB / ITT Numeric p/n 051533-0003
CONN D-SUB RCPT 25P PNL MT CRIMP
D Sub Connector, Receptacle, 25 Position; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:Db; Género:Receptáculo Eléctrico; Núm. De Contactos:25; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DBMAMF25S
D-SUB CONNECTOR, RECEPTACLE, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: DBMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBMAMF 25S
  • DBMAMF-25S