TE Connectivity 205165-1

Connector Housing, D-sub, For Female Ccotacts, 25 Position, AMPLIMITE109 Series
$ 7.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205165-1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+5.36%

CAD Models

Download TE Connectivity 205165-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.49
$ 6.98
Stock
50,920
19,717
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Panel
Panel
Termination
Crimp
Crimp
Contact Plating
-
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity207516-5
Conn D-Sub Housing Receptacle 25 POS 3 Shell Size Crimp ST Cable Mount
TE Connectivity1658649-1
Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Loose
AmphenolL177SDB25S
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
ITT / CannonDB25S
Conn D-Sub SKT 25 POS 1.4mm Solder Pot Thru-Hole 25 Terminal 1 Port
ITT / CannonDBM-25S
Conn D-Sub F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Amphenol Communications SolutionsL77DB25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of TE Connectivity 205165-1 provided by its distributors.

CONNECTOR HOUSING, D-SUB, FOR FEMALE CCOTACTS, 25 POSITION, AMPLIMITE109 SERIES
D-Sub socket, 25 pole, standard, equipped, straight, crimp connection, 205165-1
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Carton
CONNECTOR,D-SUB,25POS,205165-1 M24308/2-283F,CADMIUM,RECEPT.
D Sub Shell, Receptacle, 25 Position, Steel; No. Of Positions:25Positions; Connector Type:D Sub; Connector Shell Size:Db; Product Range:Amplimite 109 Series; Gender:Receptacle; Connector Body Material:Steel Body; D Sub Shell Size:Db Rohs Compliant: No |Amp Te Connectivity 205165-1.
RECEPT ASSY,25 POSN,AMPLIMITE Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 D-Shaped Connector | 25 Receptacle Cable-to-Cable Panel Mount | Part Number: 205165-1 | Internal Number: 205165-1 | 3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205165-1.
  • 205165-1...