What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DBMA-25S

Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Thru-Hole 25 Terminal 1 Port
$ 51.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMA-25S.

JRH Electronics

Datasheet1 page10 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-05-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ITT / CannonDBMAM-25S
D Subminiature Connector, 25 Contact(s), Female, Crimp and Poke Terminal, Socket
Cinch Connectivity SolutionsDBUE25S
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, #4-40, Plug
ITT / CannonDBMAMY-25S
D-Sub Connector, Receptacle, 25Pos; |Itt Cannon DBMAMY25S
Cinch Connectivity SolutionsM24308/2-25F
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
ITT / CannonDBMAM-25S-A197
Conn High Density D-Sub SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
Conn D-Subminiature SKT 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port
ITT / CannonDBMA-25S-A197
Conn High Density D-Sub SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
ITT / CannonDBMAMR25S
D-Sub Connector, Receptacle, 25Pos; |Itt Cannon DBMAMR25S
TE Connectivity205165-1
CONNECTOR HOUSING, D-SUB, FOR FEMALE CCOTACTS, 25 POSITION, AMPLIMITE109 SERIES
Amphenol Communications SolutionsL77DB25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, Solder Cup
HARTING Elektronik09663187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A

Descriptions

Descriptions of ITT / Cannon DBMA-25S provided by its distributors.

Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Thru-Hole 25 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DMA, B, 25,
D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Hole .12, Receptacle
CONN D-SUB RCP 25P PNL MT CRIMP
DBMA-25S / 050911-0002 / D Sub
Female Sockets,Receptacle 2 25pin Steel,Tin Plated 7.5A gold white panel mount 53.04mm(Length)*16.08mm(width)
CONNECTOR, D SUB, RECEPTACLE, 25 POSITION; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: D*M Series; Connector Body Material: Steel Body; Connector Type: D Sub
Connector, D Sub, Receptacle, 25 Position; Rango De Producto:Serie D*m; Carcasa D Sub, Tamaño:Db; Género:Receptáculo Eléctrico; Núm. De Contactos:25; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DBMA25S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050911-0002
  • DBMA 25S
  • DBMA-25S.
  • DBMA25S