ITT / Cannon DAMY-3W3S-A197

D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Receptacle
$ 8.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMY-3W3S-A197.

IHS

Datasheet1 page7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
ITT / CannonDAM3W3SJA197
Combination Layout D Sub Connector, Combo D D*M, DA-3W3, Receptacle, 3 Contacts, 3 Power
ITT / CannonDCM8W8SJA197
Conn D-Subminiature SKT 8Cavity POS Solder RA Thru-Hole 8 Terminal 1 Port
ITT / CannonDBM5W5SN
Conn D-Subminiature SKT 5Power POS 6.8mm Solder ST Thru-Hole 5 Terminal 1 Port
Conn D-Sub F 3Power POS 6.85mm SolderCup STCable Mount 3 Terminal 1 Port
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole 0.12

Descriptions

Descriptions of ITT / Cannon DAMY-3W3S-A197 provided by its distributors.

D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Receptacle
RECTANGULAR D-SUB METAL MIXED LAYOUT SOCKET STEEL COMBO D SERIES
Conn D-Subminiature RCP 3 POS Crimp Cable Mount
DAMY-3W3S-A197 / 053512-1685 / D Sub
D Sub Combo Connector, Receptacle, Da-3W3; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Da-3W3; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:3; Carcasa D Sub, Tamaño:Da |Itt Cannon DAMY3W3SA197
D-SUB COMB CONNECTOR, RCPT, DA-3W3; Product Range: Combo D D*M Series; Insert Arrangement: DA-3W3; No. of Signal Contacts: 0Contacts; Gender: Receptacle; No. of Power Positions: 3; Contact Termination Type: Solder; D Sub Shell Size: DA; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 3 Power; No. of Contacts: 3Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAMY3W3SA197