NorComp 680M3W3203L401

D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole 0.12
$ 7.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680M3W3203L401.

Electro Sonic

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+19.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole 0.12
680S Series 3 Position Power Contact Panel Mount Receptacle D-Sub Connector
TE Connectivity445705-1
D Subminiature Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP445705-7
D Subminiature Connector, 3 Contact(s), Female, Hole .112-.124, Receptacle

Descriptions

Descriptions of NorComp 680M3W3203L401 provided by its distributors.

D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature F 3Power POS 6.85mm Solder Cup ST Cable Mount 3 Terminal 1 Port
D-Sub Mixed Contact Connectors STD POWER-D 3W3 40A FEMALE SOLDER
CONNECTOR, D-SUB, RCPT 3POS PANEL MOUNT
COMBO D-SUB CONN, RCPT, DA-3W3, CABLE;
连接器, D-SUB, 组合式, 母, DA-3W3, 电缆;
PowerD 3W3 female solder cup 40 amp
D Sub Combo Connector, Receptacle, Da-3W3; Product Range:680M Series; Insert Arrangement:Da-3W3; No. Of Signal Contacts:0Contacts; Gender:Receptacle; No. Of Power Positions:3; Contact Termination Type:Solder; D Sub Shell Size:Da Rohs Compliant: Yes |Norcomp 680M3W3203L401

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc